
AD9221ARSZ-REEL | |
---|---|
DigiKey Part Number | AD9221ARSZ-REELTR-ND - Tape & Reel (TR) AD9221ARSZ-REELCT-ND - Cut Tape (CT) AD9221ARSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9221ARSZ-REEL |
Description | IC ADC 12BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9221ARSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.97000 | $247.97 |
10 | $180.85500 | $1,808.55 |
25 | $163.38560 | $4,084.64 |
100 | $160.01190 | $16,001.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $160.01186 | $240,017.79 |