cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM15066EVKIT#

Digi-Key Part Number
MAXM15066EVKIT#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAXM15066EVKIT#
Supplier
Description
EVAL BUCK MOD MAXM15066
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAXM15066 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
5V
Current - Output
300mA
Voltage - Input
8.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
550kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAXM15066
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$295.53000$295.53
Additional Resources
AttributeDescription
Standard Package1