SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
SOT-23-5

MAX985EUK-T

Digi-Key Part Number
MAX985EUK-T-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX985EUK-T
Supplier
Description
IC COMPARATOR SGL R-R SOT23-5
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
24µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
±3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
MAXMAXMAX985EUK-T
2156-MAX985EUK-T-MATR
Standard Package2,500
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMV7239M5X/NOPBTexas Instruments2,515LMV7239M5X/NOPBCT-ND$21.08000Similar
LT1716HS5#TRPBFAnalog Devices Inc.68LT1716HS5#TRPBFCT-ND$31.97000Similar
LMV7239M5Texas Instruments1,950LMV7239M5CT-ND$34.09000Similar
LPV7215MF/NOPBTexas Instruments17,988LPV7215MF/NOPBCT-ND$17.17000Similar
ADCMP600BRJZ-R2Analog Devices Inc.225ADCMP600BRJZ-R2CT-ND$53.05000Similar