MAX868EUB | |
---|---|
DigiKey Part Number | MAX868EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX868EUB |
Description | IC REG CHRG PUMP INV 30MA 10UMAX |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable (Programmable) -Vin, -2Vin 1 Output 30mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | MAX868EUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -2Vin | |
Current - Output | ||
Frequency - Switching | 270kHz ~ 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |