MAX868EUB-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,365
Unit Price: $52.21000
Datasheet

MAX868EUB-T

DigiKey Part Number
MAX868EUB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX868EUB-T
Description
IC REG CHRG PUMP INV 30MA 10UMAX
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable (Programmable) -Vin, -2Vin 1 Output 30mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
MAX868EUB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-2Vin
Current - Output
Frequency - Switching
270kHz ~ 630kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Obsolete
Marketplace Stock: 7,430 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,430In Stock
Ships from Rochester Electronics, LLC