
MAX3444EASA+ | |
|---|---|
DigiKey Part Number | MAX3444EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3444EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half J1708 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3444EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | J1708 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.56000 | $86.56 |
| 10 | $67.69900 | $676.99 |
| 25 | $62.97400 | $1,574.35 |
| 100 | $57.78010 | $5,778.01 |
| 300 | $54.88387 | $16,465.16 |
| 500 | $53.81298 | $26,906.49 |
| 1,000 | $52.58520 | $52,585.20 |

