
MAX3082EEPA+ | |
|---|---|
DigiKey Part Number | MAX3082EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3082EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3082EEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.88000 | $67.88 |
| 10 | $52.63000 | $526.30 |
| 50 | $46.51980 | $2,325.99 |
| 100 | $44.62780 | $4,462.78 |
| 250 | $42.63012 | $10,657.53 |
| 500 | $41.42642 | $20,713.21 |
| 1,000 | $40.43565 | $40,435.65 |

