
MAX2620EUA+T | |
|---|---|
DigiKey Part Number | MAX2620EUA+TTR-ND - Tape & Reel (TR) MAX2620EUA+TCT-ND - Cut Tape (CT) MAX2620EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2620EUA+T |
Description | IC RF OSC W/BUFFERED OUT 8-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator Cellular, NPCS, WSM 10MHz ~ 1GHz Buffered Outputs 8-uMAX/uSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MAX2620EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 10MHz ~ 1GHz | |
RF Type | Cellular, NPCS, WSM | |
Secondary Attributes | Buffered Outputs | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $100.92000 | $100.92 |
| 10 | $87.72000 | $877.20 |
| 25 | $83.13520 | $2,078.38 |
| 100 | $76.84490 | $7,684.49 |
| 250 | $73.07864 | $18,269.66 |
| 500 | $70.42058 | $35,210.29 |
| 1,000 | $67.91804 | $67,918.04 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2,500 | $64.83380 | $162,084.50 |

