
MAX20090BATP/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20090BATP/VY+TTR-ND - Tape & Reel (TR) 175-MAX20090BATP/VY+TCT-ND - Cut Tape (CT) 175-MAX20090BATP/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20090BATP/VY+T |
Description | IC LED DRIVER CTRLR PWM 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20090BATP/VY+T Models |
Category | Frequency 200kHz ~ 2.2MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Commercial & Industrial Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 20-TQFN-EP (4x4) |
Voltage - Supply (Max) 65V | Base Product Number |
Voltage - Output 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.93000 | $59.93 |
| 10 | $46.20500 | $462.05 |
| 25 | $42.78120 | $1,069.53 |
| 100 | $39.01020 | $3,901.02 |
| 250 | $37.86232 | $9,465.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.29796 | $85,744.90 |

