
MAX1215EGK+TD | |
---|---|
DigiKey Part Number | MAX1215EGK+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1215EGK+TD |
Description | IC ADC 12BIT 68QFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 68-QFN (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |