
DS1812R-15+T&R | |
---|---|
DigiKey Part Number | DS1812R-15+T&RTR-ND - Tape & Reel (TR) DS1812R-15+T&RCT-ND - Cut Tape (CT) DS1812R-15+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1812R-15+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1812R-15+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.13V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.93595 | $50,807.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.21000 | $53.21 |
10 | $35.18400 | $351.84 |
25 | $30.48600 | $762.15 |
100 | $25.17250 | $2,517.25 |
250 | $22.56252 | $5,640.63 |
500 | $20.95742 | $10,478.71 |
1,000 | $20.87310 | $20,873.10 |