LUW CVBP.CE-5L8L-GMKM-8E8G-350-R18-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUW CVBP.CE-5L8L-GMKM-8E8G-350-R18-Z

DigiKey Part Number
475-LUWCVBP.CE-5L8L-GMKM-8E8G-350-R18-ZTR-ND - Tape & Reel (TR)
475-LUWCVBP.CE-5L8L-GMKM-8E8G-350-R18-ZCT-ND - Cut Tape (CT)
475-LUWCVBP.CE-5L8L-GMKM-8E8G-350-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUW CVBP.CE-5L8L-GMKM-8E8G-350-R18-Z
Description
LED OSLON WHITE 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® LX ECE White 2.95V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
146lm (112lm ~ 180lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
141 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.072" (1.82mm)
Thermal Resistance of Package
12.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.79000$17.79
10$12.75200$127.52
100$9.76740$976.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$8.33147$4,998.88
1,200$7.92048$9,504.58
1,800$7.70987$13,877.77
3,000$7.47213$22,416.39
4,200$7.33082$30,789.44
6,000$7.19306$43,158.36
Manufacturers Standard Package