TW-50 | |
---|---|
DigiKey Part Number | 1946-TW-50-ND |
Manufacturer | |
Manufacturer Product Number | TW-50 |
Description | TIE WRAPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | - | |
Length - Approximate | - | |
Bundle Diameter | - | |
Width | - | |
Length - Actual | - | |
Mounting Type | - | |
Tensile Strength | - | |
Features | - | |
Material | - | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
23 | $112.03043 | $2,576.70 |