159-2832-034 | |
---|---|
DigiKey Part Number | SS34RF-5-ND |
Manufacturer | |
Manufacturer Product Number | 159-2832-034 |
Description | CBL RIBN 34COND TWIST PAIR 5' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair, Round Jacket 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Twisted Pair, Round Jacket | |
Number of Conductors | 34 (17 Pair Twisted) | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.726" (43.84mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 1.3 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $246.06000 | $246.06 |



