VQ548MP | |
---|---|
DigiKey Part Number | 1782-VQ548MP-ND |
Manufacturer | |
Manufacturer Product Number | VQ548MP |
Description | SENSOR METHANE VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Methane Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Methane | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | 2.9V ~ 3.1V | |
Current - Supply | 43.5mA |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $372.05600 | $7,441.12 |