
925-NM165A-51S | |
|---|---|
DigiKey Part Number | 115-925-NM165A-51S-ND |
Manufacturer | |
Manufacturer Product Number | 925-NM165A-51S |
Description | BULLET ADAPTER SMPM PLUG TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.56000 | $195.56 |
| 10 | $166.22100 | $1,662.21 |
| 25 | $155.81440 | $3,895.36 |
| 50 | $148.37860 | $7,418.93 |
| 100 | $141.30110 | $14,130.11 |
| 250 | $132.46336 | $33,115.84 |
| 500 | $126.14982 | $63,074.91 |



