
925-NM141A-51S | |
|---|---|
DigiKey Part Number | 115-925-NM141A-51S-ND |
Manufacturer | |
Manufacturer Product Number | 925-NM141A-51S |
Description | BULLET ADAPTER SMPM PLUG TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.82000 | $194.82 |
| 10 | $165.60100 | $1,656.01 |
| 25 | $155.23000 | $3,880.75 |
| 50 | $147.82220 | $7,391.11 |
| 100 | $140.77250 | $14,077.25 |
| 250 | $131.96764 | $32,991.91 |
| 500 | $125.67680 | $62,838.40 |



