
62GB-812-14 | |
|---|---|
DigiKey Part Number | 623-62GB-812-14-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-812-14 |
Description | 62GB 14 D/CAP 3.5'' ROPE RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 62GB Series Flange Mount Receptacle | |
Shell Size - Insert | 14 | |
Material | - | |
Features | Contains Cord with Ring | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.84000 | $201.84 |
| 10 | $171.56500 | $1,715.65 |
| 25 | $160.82360 | $4,020.59 |
| 50 | $153.14980 | $7,657.49 |
| 100 | $145.84460 | $14,584.46 |
| 250 | $136.72308 | $34,180.77 |
| 500 | $130.20672 | $65,103.36 |


