MSAS08FR-SPBML-SE001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS08FR-SPBML-SEA05

DigiKey Part Number
1754-MSAS08FR-SPBML-SEA05-ND
Manufacturer
Manufacturer Product Number
MSAS08FR-SPBML-SEA05
Description
M SERIES, M12, 2A, 08 PINS, OVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female, Right Angle to RJ45, 8p8c 16.40' (5.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female, Right Angle to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$164.67900$1,646.79