94010-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94010-436HLF

Digi-Key Part Number
94010-436HLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
94010-436HLF
Supplier
Description
CONN HEADER VERT 36POS 2.54MM
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
36
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.306" (7.77mm)
Contact Length - Post
0.350" (8.89mm)
Overall Contact Length
0.756" (19.20mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package400
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GBC36DFBN-M30Sullins Connector Solutions122S2361E-36-ND$60.45000Similar
GEC36DFBN-M30Sullins Connector Solutions589S2341E-36-ND$49.06000Similar
TSW-118-24-L-DSamtec Inc.175TSW-118-24-L-D-ND$38.85000Similar
0901310138Molex2,5480901310138-ND$23.89000Similar