Direct
Direct

71922-116 | |
|---|---|
DigiKey Part Number | 71922-116-ND |
Manufacturer | |
Manufacturer Product Number | 71922-116 |
Description | CONN HEADER R/A 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71922-116 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Insulation Height 0.339" (8.61mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71922-116LF | WEC | 1,572 | 2266-71922-116LF-609-ND | $25.65000 | Direct |
| 75160-118-36LF | WEC | 900 | 2266-75160-118-36LF-ND | $42.83000 | Direct |
| 499141-3 | TE Connectivity AMP Connectors | 0 | AHC16K-ND | $30.07308 | Similar |
| 5499141-3 | TE Connectivity AMP Connectors | 0 | AHC16L-ND | $41.27000 | Similar |






