A2-1OM14-005MC | |
---|---|
DigiKey Part Number | 1968-A2-1OM14-005MC-ND |
Manufacturer | |
Manufacturer Product Number | A2-1OM14-005MC |
Description | TFOCA-II PLUG TO PLUG ASSEMBLY ( |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic TFOCA To TFOCA 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | TFOCA | |
2nd Connector | TFOCA | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,260.33000 | $7,260.33 |