
3003W3PXX56N40X | |
|---|---|
DigiKey Part Number | 3003W3PXX56N40X-ND |
Manufacturer | |
Manufacturer Product Number | 3003W3PXX56N40X |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 20A |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 1 | Color Green |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $131.14933 | $3,934.48 |


