XC7K160T-2FF676I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


AMD
In Stock: 105
Unit Price: $66,513.93000
Datasheet
676 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K160T-2FF676I

DigiKey Part Number
XC7K160T-2FF676I-ND
Manufacturer
Manufacturer Product Number
XC7K160T-2FF676I
Description
IC FPGA 400 I/O 676FCBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 11980800 162240 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
12675
Number of Logic Elements/Cells
162240
Total RAM Bits
11980800
Number of I/O
400
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
676-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$7,403.02000$7,403.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.