
PF20010 NA005 | |
|---|---|
DigiKey Part Number | APF20010-100-ND |
Manufacturer | |
Manufacturer Product Number | PF20010 NA005 |
Description | SLEEVING 0.102" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.102" (2.59mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.018" (0.46mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.102" (2.59mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.148" (3.76mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,425.92000 | $2,425.92 |
| 2 | $2,231.11000 | $4,462.22 |
| 3 | $2,124.54667 | $6,373.64 |
| 5 | $1,997.51200 | $9,987.56 |
| 7 | $1,918.02857 | $13,426.20 |
| 10 | $1,837.21700 | $18,372.17 |



