Natural Fiberglass, Silicone Coated Braided Sleeving 0.102" (2.59mm) 500' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF20010 NA002

DigiKey Part Number
PF20010NA002-ND
Manufacturer
Manufacturer Product Number
PF20010 NA002
Description
SLEEVING 0.102" ID FBRGLASS 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Silicone Coated Braided Sleeving 0.102" (2.59mm) 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Alpha Wire
Length
500' (152.40m)
Series
Wall Thickness
0.018" (0.46mm)
Packaging
Spool
Operating Temperature
-70°C ~ 200°C
Part Status
Active
Abrasion Protection
Abrasion Resistant, Fray Resistant
Type
Sleeving
Environment Protection
Corrosion Resistant
Type Attributes
Braided
Features
Clean Cut
Diameter - Inside
0.102" (2.59mm)
Material Flammability Rating
UL VW-1
Diameter - Outside
0.148" (3.76mm)
Base Product Number
Material
Fiberglass, Silicone Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$9,872.13000$9,872.13
2$9,079.82500$18,159.65
3$8,646.27667$25,938.83
5$8,511.98200$42,559.91
Manufacturers Standard Package
Alternate Length
SLEEVING 0.102" ID FBRGLASS 100'
In-Stock: 17
Unit Price: $2,425.92000