
M13222 SL002 | |
|---|---|
DigiKey Part Number | M13222SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13222 SL002 |
Description | CABLE 2CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,070.14000 | $2,070.14 |
| 2 | $1,969.01500 | $3,938.03 |
| 3 | $1,911.78000 | $5,735.34 |
| 5 | $1,841.63400 | $9,208.17 |
| 7 | $1,796.58286 | $12,576.08 |
| 10 | $1,749.80200 | $17,498.02 |
| 25 | $1,643.42520 | $41,085.63 |




