5x63/1C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5x63/1C SLxxx
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5063/1C SL005

DigiKey Part Number
A5063/1C-100-ND
Manufacturer
Manufacturer Product Number
5063/1C SL005
Description
CABLE 3COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,822.16000$4,822.16
2$4,584.10000$9,168.20
3$4,449.37333$13,348.12
5$4,284.19200$21,420.96
7$4,178.09571$29,246.67
10$4,071.44200$40,714.42
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG SLATE 1000'
In-Stock: 7
Unit Price: $19,757.77000
CABLE 3COND 18AWG SLATE 500'
In-Stock: 1
Unit Price: $14,177.27000
CBL 3COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: $44.81921