A1308LLHLX-3-T

DigiKey Part Number
A1308LLHLX-3-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1308LLHLX-3-T
Description
SENSOR HALL EFFECT ANALOG SOT23W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
11.5mA
Current - Output (Max)
2mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 150°C
Features
-
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$5.00351$150,105.30
Manufacturers Standard Package