


CFNT-EGS 0.25 RING PAD | |
|---|---|
DigiKey Part Number | EAR1319-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 0.25 RING PAD |
Description | CONFOR CFNT-EGS 0.25 RING PAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.250" (6.35mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.250" (6.35mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $7.49000 | $74.90 |
| 25 | $6.91520 | $172.88 |
| 50 | $6.55300 | $327.65 |
| 100 | $6.24040 | $624.04 |
| 300 | $5.82570 | $1,747.71 |
| 600 | $5.60488 | $3,362.93 |
| 1,200 | $5.40963 | $6,491.56 |

