B-531-2 | |
---|---|
DigiKey Part Number | EAR1445-ND |
Manufacturer | |
Manufacturer Product Number | B-531-2 |
Description | WASHER SHOULDER THERMOPLASTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.175" (4.45mm) | |
Length - Below Head | 0.120" (3.05mm) | |
Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.84000 | $6.84 |
10 | $5.06200 | $50.62 |
25 | $4.62200 | $115.55 |
50 | $4.34860 | $217.43 |
100 | $4.11840 | $411.84 |
250 | $3.86044 | $965.11 |
500 | $3.69492 | $1,847.46 |
1,000 | $3.54974 | $3,549.74 |