IDS-3319G-35SXA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDS-3319R-35SXA1

DigiKey Part Number
2084-IDS-3319R-35SXA1-ND
Manufacturer
Manufacturer Product Number
IDS-3319R-35SXA1
Description
19" SXGA FRONT IP65 MONITOR, 350
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
19.00" (482.60mm) Resistive DVI, HDMI, RS-232, USB, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Touchscreen
Resistive
Interface
DVI, HDMI, RS-232, USB, VGA
Dot Pixels
1280 x 1024
Diagonal Screen Size
19.00" (482.60mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,896.15000$5,896.15
Manufacturers Standard Package