
AQD-SD3L8GN16-SGW | |
|---|---|
DigiKey Part Number | 2084-AQD-SD3L8GN16-SGW-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD3L8GN16-SGW |
Description | MODULE DDR3 DRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 DRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR3 DRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $791.37000 | $791.37 |

