cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96PSO-A150WQ-1

DigiKey Part Number
2084-96PSO-A150WQ-1-ND
Manufacturer
Manufacturer Product Number
96PSO-A150WQ-1
Description
AC/DC CNVT 3.3V 5V 12V -12V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
10 A
Current - Output 3
10 A
Current - Output 4
300 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
0°C ~ 35°C
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.39" L x 2.40" W x 2.50" H (213.0mm x 61.0mm x 63.5mm)
Approval Agency
CB, CCC, CE, cUL, FCC
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable