cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96PS-A400W2U-1

DigiKey Part Number
2084-96PS-A400W2U-1-ND
Manufacturer
Manufacturer Product Number
96PS-A400W2U-1
Description
AC/DC CNVT 5V 3X12V 2X3.3V 551W
Customer Reference
Detailed Description
Enclosed AC DC Converters 6 Output 5V 12V 12V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
6
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 5
3.3V
Voltage - Output 6
3.3V
Current - Output 1
20 A
Current - Output 2
16 A
Current - Output 3
16 A
Current - Output 4
500 mA
Current - Output 5
18 A
Current - Output 6
300 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 50°C
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.87" L x 3.94" W x 2.76" H (200.0mm x 100.0mm x 70.0mm)
Approval Agency
CB, CCC, CE, FCC, TUV, UL
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable