
96PS-A300WFX | |
|---|---|
DigiKey Part Number | 2084-96PS-A300WFX-ND |
Manufacturer | |
Manufacturer Product Number | 96PS-A300WFX |
Description | AC/DC CNVT 3.3V 5V 2X12V -12V |
Customer Reference | |
Detailed Description | AC DC Converters 5 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 16 A | |
Current - Output 2 | 18 A | |
Current - Output 3 | 15 A | |
Current - Output 4 | 15 A | |
Current - Output 5 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | CB, CCC, CE, FCC, TUV, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |

