ATS-xx(x)-xx(x)-Cx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-15A-49-C2-R0

Digi-Key Part Number
ATS24964-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-15A-49-C2-R0
Supplier
Description
HEATSINK 30X30X10MM L-TAB T766
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
Package
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
26.36°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in HKD
Tray
QtyUnit PriceExt Price
1$48.29000$48.29
10$46.98200$469.82
25$44.37360$1,109.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
ATS-15A-49-C2-R0-ND
ATS24964
Standard Package50