
DML-1-02-A-V-T-A-SBL | |
|---|---|
DigiKey Part Number | 2057-DML-1-02-A-V-T-A-SBL-ND |
Manufacturer | |
Manufacturer Product Number | DML-1-02-A-V-T-A-SBL |
Description | CONN HEADER VERT 2POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $10.32600 | $103.26 |
| 100 | $8.77560 | $877.56 |
| 500 | $7.83262 | $3,916.31 |
| 1,000 | $7.45871 | $7,458.71 |
| 5,000 | $6.65844 | $33,292.20 |
| 10,000 | $6.34097 | $63,409.70 |

