AISC-1210HS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-1210H-6R8N-T

Digi-Key Part Number
AISC-1210H-6R8N-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AISC-1210H-6R8N-T
Supplier
Description
FIXED IND 6.8UH 750MA 392MOHM SM
Detailed Description
6.8 µH Unshielded Wirewound Inductor 750 mA 392mOhm Max 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
750 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
392mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.138" L x 0.098" W (3.50mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BRL3225T6R8MTaiyo Yuden17,154587-3032-1-ND$2.30000Similar