
AFB7006A2-0200W | |
|---|---|
DigiKey Part Number | 535-AFB7006A2-0200W-ND |
Manufacturer | |
Manufacturer Product Number | AFB7006A2-0200W |
Description | FPC ANT WI-FI6E/7 TRI-BAND 2.4/ |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF4 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.2dBi, 3.6dBi, 3.8dBi | |
Features | Cable - 200mm | |
Termination | I-PEX MHF4 (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.07000 | $47.07 |
| 10 | $36.03600 | $360.36 |
| 50 | $31.62080 | $1,581.04 |
| 100 | $30.25170 | $3,025.17 |
| 250 | $28.80668 | $7,201.67 |
| 500 | $27.93568 | $13,967.84 |
| 1,000 | $27.21912 | $27,219.12 |
| 2,500 | $26.46232 | $66,155.80 |

