


ABMM-32.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-ABMM-32.000MHZ-B2-TTR-ND - Tape & Reel (TR) 535-ABMM-32.000MHZ-B2-TCT-ND - Cut Tape (CT) 535-ABMM-32.000MHZ-B2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-32.000MHZ-B2-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-32.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $6.75500 | $67.55 |
| 25 | $6.38320 | $159.58 |
| 50 | $6.12060 | $306.03 |
| 100 | $5.86760 | $586.76 |
| 250 | $5.54844 | $1,387.11 |
| 500 | $5.31902 | $2,659.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.09906 | $5,099.06 |
| 2,000 | $4.88829 | $9,776.58 |
| 3,000 | $4.76911 | $14,307.33 |
| 5,000 | $4.62319 | $23,115.95 |
| 7,000 | $4.52953 | $31,706.71 |
| 10,000 | $4.43238 | $44,323.80 |
| 12,000 | $4.38357 | $52,602.84 |

