ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-19.7079MHZ-4-B2U-T3

Digi-Key Part Number
ABM8W-19.7079MHZ-4-B2U-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8W-19.7079MHZ-4-B2U-T3
Supplier
Description
CRYSTAL 19.7079MHZ 4PF SMD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
19.7079 MHz ±20ppm Crystal 4pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
19.7079 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$2.85259$8,557.77
Additional Resources
AttributeDescription
Standard Package3,000