ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM81-24.000MHZ-10-B1U-T3

Digi-Key Part Number
ABM81-24.000MHZ-10-B1U-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM81-24.000MHZ-10-B1U-T3
Supplier
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$4.26052$12,781.56
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ABM11-24.000MHZ-12-B1U-TAbracon LLC893535-14951-1-ND$5.78000Similar
ABM11-24.000MHZ-B1U-TAbracon LLC23535-14953-1-ND$5.78000Similar
ABM10W-24.0000MHZ-7-B1U-T3Abracon LLC835535-ABM10W-24.0000MHZ-7-B1U-T3CT-ND$5.87000Similar