ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM3B-32.000MHZ-B2-T

DigiKey Part Number
535-9131-2-ND - Tape & Reel (TR)
535-9131-1-ND - Cut Tape (CT)
535-9131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-32.000MHZ-B2-T
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-32.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.17200$51.72
25$4.89200$122.30
50$4.68780$234.39
100$4.49370$449.37
250$4.24992$1,062.48
500$4.07402$2,037.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.90556$3,905.56
2,000$3.74402$7,488.04
3,000$3.63189$10,895.67
5,000$3.48073$17,403.65
7,000$3.45012$24,150.84
10,000$3.39465$33,946.50
12,000$3.35724$40,286.88
24,000$3.21876$77,250.24
25,000$3.21079$80,269.75
Manufacturers Standard Package