ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
ABM3 Series Footprint
ABM3 Series Top

ABM3-48.000MHZ-B2-T

Digi-Key Part Number
535-9115-2-ND - Tape & Reel (TR)
535-9115-1-ND - Cut Tape (CT)
535-9115-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3-48.000MHZ-B2-T
Supplier
Description
CRYSTAL 48.0000MHZ 18PF SMD
Detailed Description
48 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0060
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.65229$4,652.29
3,000$4.49722$13,491.66
5,000$4.34214$21,710.70
10,000$4.18707$41,870.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$8.08000$8.08
10$7.13300$71.33
50$6.66900$333.45
100$5.89270$589.27
500$5.58276$2,791.38
Additional Resources
AttributeDescription
Other Names
535-9115-6
300-9115-1-ND
300-9115-2-ND
ABM348000MHZB2T
535-9115-2
535-9115-1
300-9115-1
300-9115-2
Standard Package1,000