ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12W-27.0000MHZ-7-J1Z-T3

Digi-Key Part Number
ABM12W-27.0000MHZ-7-J1Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM12W-27.0000MHZ-7-J1Z-T3
Supplier
Description
CRYSTAL 27.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
27 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$4.73391$14,201.73
Additional Resources
AttributeDescription
Other Names
ABM12W-27.0000MHZ-7-J1J-T3-ND
ABM12W-27.0000MHZ-7-J1J-T3
Standard Package3,000