


A-MCUP-80005/G | |
|---|---|
DigiKey Part Number | AE10366-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80005/G |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09459711101 | HARTING | 291 | 1195-4860-ND | $95.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $22.01700 | $220.17 |
| 25 | $20.63280 | $515.82 |
| 50 | $19.64780 | $982.39 |
| 100 | $18.70880 | $1,870.88 |
| 250 | $17.53680 | $4,384.20 |
| 500 | $16.69984 | $8,349.92 |
| 1,000 | $15.90309 | $15,903.09 |
| 2,500 | $14.90821 | $37,270.53 |





