
A-MCUP-80005/B | |
|---|---|
DigiKey Part Number | AE10365-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80005/B |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $24.64000 | $246.40 |
| 25 | $23.09600 | $577.40 |
| 50 | $21.99260 | $1,099.63 |
| 100 | $20.94260 | $2,094.26 |
| 250 | $19.63064 | $4,907.66 |
| 500 | $18.69388 | $9,346.94 |
| 1,000 | $17.88867 | $17,888.67 |





