Parametric Equivalent
Parametric Equivalent

A-MCSP-80100/R | |
|---|---|
DigiKey Part Number | AE9970-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80100/R |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP-80100/R | Assmann WSW Components | 0 | A-MCSSP-80100/R-ND | $78.43100 | Parametric Equivalent |
| AMJG0808-1000-RDB-26 | Assmann WSW Components | 0 | AMJG0808-1000-RDB-26-ND | $99.68575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.90000 | $147.90 |
| 10 | $125.72300 | $1,257.23 |
| 25 | $117.85040 | $2,946.26 |
| 50 | $112.22520 | $5,611.26 |
| 100 | $106.87130 | $10,687.13 |
| 250 | $100.18524 | $25,046.31 |
| 500 | $95.40952 | $47,704.76 |




