
A-MCSP-80050 | |
|---|---|
DigiKey Part Number | AE9964-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.27000 | $90.27 |
| 10 | $76.71500 | $767.15 |
| 25 | $71.90520 | $1,797.63 |
| 50 | $68.47200 | $3,423.60 |
| 100 | $65.20390 | $6,520.39 |
| 250 | $61.12388 | $15,280.97 |
| 500 | $58.20888 | $29,104.44 |
| 1,000 | $55.43396 | $55,433.96 |








